Battery Contact Spring (Coil) Multiple (AAA, AAAA, A23, A27, N) 1 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

267

DigiKey Part Number
36-267-ND
Manufacturer
Manufacturer Product Number
267
Description
BATT CONT SPR AAA/AAAA SLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Coil) Multiple (AAA, AAAA, A23, A27, N) 1 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Coil)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,598
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥3.47300¥34.73
25¥3.22200¥80.55
100¥2.88040¥288.04
500¥2.56370¥1,281.85
2,500¥2.31560¥5,789.00
5,000¥2.09962¥10,498.10
Manufacturers Standard Package