
299 | |
|---|---|
DigiKey Part Number | 36-299-ND |
Manufacturer | |
Manufacturer Product Number | 299 |
Description | BATT CONTACT SPR AAA/AAAA 2 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button Multiple (AAA, AAAA, A23, A27, N) 2 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring and Solid Button | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥4.54800 | ¥45.48 |
| 25 | ¥4.22440 | ¥105.61 |
| 100 | ¥3.77530 | ¥377.53 |
| 500 | ¥3.31512 | ¥1,657.56 |
| 1,000 | ¥3.13441 | ¥3,134.41 |
| 2,500 | ¥2.91068 | ¥7,276.70 |
| 5,000 | ¥2.75211 | ¥13,760.55 |



