Battery Contact Spring and Solid Button Multiple (AAA, AAAA, A23, A27, N) 2 Cell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

287

DigiKey Part Number
36-287-ND
Manufacturer
Manufacturer Product Number
287
Description
BATT CONTACT SPR AAA/AAAA 2 CELL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring and Solid Button Multiple (AAA, AAAA, A23, A27, N) 2 Cell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Dual)
Style
Contact Spring and Solid Button
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Custom
Termination Style
-
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,901
Factory Stock: 11,300
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.54800¥45.48
25¥4.22440¥105.61
100¥3.77530¥377.53
500¥3.31512¥1,657.56
1,000¥3.13441¥3,134.41
2,500¥2.91068¥7,276.70
5,000¥2.75211¥13,760.55
Manufacturers Standard Package