Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm)
24423
24423

24423

DigiKey Part Number
36-24423-ND
Manufacturer
Manufacturer Product Number
24423
Description
HEX STANDOFF M2.5X0.45 ALUM 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
24423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.177" (4.50mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M1257-2545-ALRAF Electronic Hardware3,2991772-1985-ND¥6.08000Direct
In-Stock: 4,363
Factory Stock: 1,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.55000¥5.55
10¥4.16100¥41.61
25¥3.72040¥93.01
100¥3.15620¥315.62
500¥2.62232¥1,311.16
1,000¥2.42686¥2,426.86
2,500¥2.19589¥5,489.72
5,000¥2.03995¥10,199.75
Manufacturers Standard Package