Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1257-2545-AL

DigiKey Part Number
1772-1985-ND
Manufacturer
Manufacturer Product Number
M1257-2545-AL
Description
HEX STANDOFF M2.5X0.45 ALUM 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1257-2545-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.177" (4.50mm) Hex
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.394" (10.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,049
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
5¥5.03400¥25.17
10¥4.67400¥46.74
25¥4.26320¥106.58
50¥3.99340¥199.67
100¥3.75310¥375.31
250¥3.47328¥868.32
500¥3.28784¥1,643.92
1,000¥3.12198¥3,121.98
Manufacturers Standard Package