Round Spacer Unthreaded Aluminum 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0503-25-AL

DigiKey Part Number
1772-1868-ND
Manufacturer
Manufacturer Product Number
M0503-25-AL
Description
ROUND SPACER ALUMINUM 4MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0503-25-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.106" (2.69mm)
Mfr
Diameter - Outside
0.177" (4.50mm)
Packaging
Bulk
Between Board Height
0.157" (4.00mm)
Part Status
Active
Length - Overall
0.157" (4.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,768
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.56000¥4.56
5¥3.76200¥18.81
10¥3.49600¥34.96
25¥3.18400¥79.60
50¥2.97900¥148.95
100¥2.79460¥279.46
250¥2.58148¥645.37
500¥2.44014¥1,220.07
1,000¥2.31361¥2,313.61
Manufacturers Standard Package