
0732510303 | |
|---|---|
DigiKey Part Number | 0732510303-ND |
Manufacturer | |
Manufacturer Product Number | 0732510303 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0732510303 Models |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Base Product Number |
Convert To (Adapter End) SMA Plug, Male Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.67000 | ¥130.67 |
| 10 | ¥111.08300 | ¥1,110.83 |
| 25 | ¥104.12240 | ¥2,603.06 |
| 50 | ¥99.15060 | ¥4,957.53 |
| 100 | ¥94.41940 | ¥9,441.94 |
| 300 | ¥87.38243 | ¥26,214.73 |
| 500 | ¥84.29260 | ¥42,146.30 |
| 1,000 | ¥80.27504 | ¥80,275.04 |









