6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLSS-6G-S+

DigiKey Part Number
3157-ZLSS-6G-S+-ND
Manufacturer
Manufacturer Product Number
ZLSS-6G-S+
Description
RF FILTER LOW PASS 6GHZ MODULE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Module, SMA Connectors
Part Status
Active
Size / Dimension
0.900" L x 0.700" W (22.86mm x 17.78mm)
Frequency
6GHz (Cutoff)
Height (Max)
0.650" (16.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,585.45000¥2,585.45
10¥2,456.09000¥24,560.90
25¥2,430.19480¥60,754.87
Manufacturers Standard Package