24396 | ||
---|---|---|
DigiKey Part Number | 36-24396-ND | |
Manufacturer | ||
Manufacturer Product Number | 24396 | |
Description | HEX STANDOFF M3 BRASS 18MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M3 Brass 0.709" (18.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
25 | ¥6.41240 | ¥160.31 |
100 | ¥6.27570 | ¥627.57 |
250 | ¥5.90116 | ¥1,475.29 |
500 | ¥5.27690 | ¥2,638.45 |
1,000 | ¥3.85304 | ¥3,853.04 |
2,500 | ¥3.49180 | ¥8,729.50 |