Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm)
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

2438

DigiKey Part Number
36-2438-ND
Manufacturer
Manufacturer Product Number
2438
Description
BATT HOLDER AA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
2438 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads - 6" (152.4mm)
Part Status
Active
Features
Includes Switch, IP65 - Dust Tight, Water Resistant
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.768" (19.50mm)
Style
Holder (Covered)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Factory Stock: 878
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.10000¥74.10
10¥61.48700¥614.87
25¥57.09600¥1,427.40
100¥51.04490¥5,104.49
500¥44.81792¥22,408.96
1,000¥43.83106¥43,831.06
Manufacturers Standard Package