


SBH321AS | |
|---|---|
DigiKey Part Number | SBH321AS-ND |
Manufacturer | |
Manufacturer Product Number | SBH321AS |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH321AS Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥25.00000 | ¥250.00 |
| 50 | ¥21.94860 | ¥1,097.43 |
| 100 | ¥20.75190 | ¥2,075.19 |
| 300 | ¥18.98873 | ¥5,696.62 |
| 500 | ¥18.22062 | ¥9,110.31 |
| 1,000 | ¥17.22789 | ¥17,227.89 |
| 2,500 | ¥15.99801 | ¥39,995.03 |
| 5,000 | ¥15.12637 | ¥75,631.85 |







