


SBH331AS | |
|---|---|
DigiKey Part Number | SBH331AS-ND |
Manufacturer | |
Manufacturer Product Number | SBH331AS |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | SBH331AS Models |
Category | Battery Cell Size |
Mfr | Number of Cells 3 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.73000 | ¥34.73 |
| 10 | ¥28.86200 | ¥288.62 |
| 50 | ¥25.33920 | ¥1,266.96 |
| 100 | ¥23.95820 | ¥2,395.82 |
| 300 | ¥21.92210 | ¥6,576.63 |
| 500 | ¥21.03540 | ¥10,517.70 |
| 1,000 | ¥19.88926 | ¥19,889.26 |
| 2,500 | ¥18.46935 | ¥46,173.38 |









