



09925 | |
|---|---|
DigiKey Part Number | 1568-09925-ND |
Manufacturer | |
Manufacturer Product Number | 09925 |
Description | BATTERY HOLDER AA 2 CELL LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Cylindrical, Holder | Features Includes Switch |
Style Holder (Covered) | Height Above Board 0.718" (18.24mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |











