2219 | |
---|---|
DigiKey Part Number | 36-2219-ND |
Manufacturer | |
Manufacturer Product Number | 2219 |
Description | HEX STANDOFF #8-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
25 | ¥5.74280 | ¥143.57 |
100 | ¥5.62120 | ¥562.12 |
250 | ¥5.25652 | ¥1,314.13 |
500 | ¥4.64874 | ¥2,324.37 |
1,000 | ¥3.40679 | ¥3,406.79 |
2,500 | ¥3.09709 | ¥7,742.73 |
5,000 | ¥2.99386 | ¥14,969.30 |