2218 | |
---|---|
DigiKey Part Number | 36-2218-ND |
Manufacturer | |
Manufacturer Product Number | 2218 |
Description | HEX STANDOFF #8-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
25 | ¥4.40000 | ¥110.00 |
100 | ¥4.30570 | ¥430.57 |
250 | ¥4.02700 | ¥1,006.75 |
500 | ¥3.56268 | ¥1,781.34 |
1,000 | ¥2.62080 | ¥2,620.80 |
2,500 | ¥2.38257 | ¥5,956.42 |
5,000 | ¥2.30314 | ¥11,515.70 |