1946 | ||
---|---|---|
DigiKey Part Number | 36-1946-ND | |
Manufacturer | ||
Manufacturer Product Number | 1946 | |
Description | HEX STANDOFF #4-40 BRASS 3/4" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.750" (19.05mm) 3/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
25 | ¥8.69400 | ¥217.35 |
100 | ¥8.49850 | ¥849.85 |
250 | ¥7.98540 | ¥1,996.35 |
500 | ¥7.12994 | ¥3,564.97 |
1,000 | ¥5.01927 | ¥5,019.27 |
2,500 | ¥4.54868 | ¥11,371.70 |