Multifunction I/O DAQ Device USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782605-01

DigiKey Part Number
2770-782605-01-ND
Manufacturer
Manufacturer Product Number
782605-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0
Datasheet
 Datasheet
EDA/CAD Models
782605-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Resolution
14 Bits
Manufacturer
NI
Number of Outputs and Type
2 - Analog, 13 - Digital
Packaging
Box
Output Range
±10V
Part Status
Active
Output Resolution
14 Bits
Function
Multifunction I/O
Bidirectional Channels
13
Type
DAQ Device
Counter/Timers
1
Bus Connection
USB 2.0
Sampling Rate (Per Second)
20k - Multiplexed
Number of Inputs and Type
8 - Analog (Single-Ended, 4 - Differential), 13 - Digital
Base Product Number
Input Range
±10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,200.49000¥3,200.49
Manufacturers Standard Package