Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193132-02

DigiKey Part Number
2770-193132-02-ND
Manufacturer
Manufacturer Product Number
193132-02
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
12 Bits
Packaging
Box
Number of Outputs and Type
2 - Analog, 8 - Digital
Part Status
Active
Output Range
0 ~ 5V
Function
Multifunction I/O
Output Resolution
12 Bits
Type
DAQ Device
Bidirectional Channels
8
Bus Connection
USB 2.0
Counter/Timers
1
Front Connection
Screw Terminal
Sampling Rate (Per Second)
10k - Multiplexed
Number of Inputs and Type
8 - Analog (Single-Ended, 4 Differential), 8 - Digital
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,782.13000¥4,782.13
Manufacturers Standard Package