Multifunction I/O DAQ Device USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782603-01

DigiKey Part Number
2770-782603-01-ND
Manufacturer
Manufacturer Product Number
782603-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
12 Bits
Packaging
Box
Number of Outputs and Type
4 - Digital
Part Status
Active
Bidirectional Channels
4
Function
Multifunction I/O
Counter/Timers
1
Type
DAQ Device
Sampling Rate (Per Second)
10k - Multiplexed
Bus Connection
USB 2.0
Base Product Number
Number of Inputs and Type
8 - Analog (Single-Ended), 4 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,614.31000¥2,614.31
Manufacturers Standard Package