1801D | ||
---|---|---|
DigiKey Part Number | 36-1801D-ND | |
Manufacturer | ||
Manufacturer Product Number | 1801D | |
Description | ROUND STANDOFF #2-56 ALUM 3/8" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
25 | ¥6.81360 | ¥170.34 |
100 | ¥6.67010 | ¥667.01 |
250 | ¥6.22552 | ¥1,556.38 |
500 | ¥5.48432 | ¥2,742.16 |
1,000 | ¥3.91212 | ¥3,912.12 |
2,500 | ¥3.54532 | ¥8,863.30 |
5,000 | ¥3.42309 | ¥17,115.45 |