1801B | |
---|---|
DigiKey Part Number | 36-1801B-ND |
Manufacturer | |
Manufacturer Product Number | 1801B |
Description | ROUND STANDOFF #2-56 ALUM 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
25 | ¥5.40280 | ¥135.07 |
100 | ¥5.28970 | ¥528.97 |
250 | ¥4.95188 | ¥1,237.97 |
500 | ¥4.38864 | ¥2,194.32 |
1,000 | ¥3.22123 | ¥3,221.23 |
2,500 | ¥2.92841 | ¥7,321.02 |
5,000 | ¥2.83080 | ¥14,154.00 |