
1571 | |
|---|---|
DigiKey Part Number | 36-1571-ND |
Manufacturer | |
Manufacturer Product Number | 1571 |
Description | MOUNT BRKT TALL L 0.156" STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Steel, Nickel Plated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Tall L | |
Thread/Screw/Hole Size | 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) | |
Material | Steel, Nickel Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.19000 | ¥12.19 |
| 10 | ¥9.16500 | ¥91.65 |
| 25 | ¥8.20640 | ¥205.16 |
| 100 | ¥6.97530 | ¥697.53 |
| 500 | ¥5.81326 | ¥2,906.63 |
| 1,000 | ¥5.38787 | ¥5,387.87 |
| 2,500 | ¥4.88559 | ¥12,213.97 |
| 5,000 | ¥4.74515 | ¥23,725.75 |






