Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Steel, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569

DigiKey Part Number
36-1569-ND
Manufacturer
Manufacturer Product Number
1569
Description
MOUNT BRKT TALL L 0.156" STEEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Steel, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bracket, Non-Threaded Hole(s)
Manufacturer
Keystone Electronics
Shape
Tall L
Packaging
Bulk
Thread/Screw/Hole Size
0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm)
Part Status
Active
Material
Steel, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.38000¥17.38
10¥13.14200¥131.42
25¥11.78160¥294.54
100¥10.02290¥1,002.29
500¥8.36670¥4,183.35
1,000¥7.76044¥7,760.44
2,500¥7.15663¥17,891.58
Manufacturers Standard Package