Mounting Bracket Short L 0.156" (3.96mm), 8-32 Brass, Nickel Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4333

DigiKey Part Number
36-4333-ND
Manufacturer
Manufacturer Product Number
4333
Description
MOUNT BRACKET SHORT L 0.156" BRS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mounting Bracket Short L 0.156" (3.96mm), 8-32 Brass, Nickel Plated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Bracket, Threaded Hole(s)
Manufacturer
Keystone Electronics
Shape
Short L
Packaging
Bulk
Thread/Screw/Hole Size
0.156" (3.96mm), 8-32
Part Status
Active
Material
Brass, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,038
Factory Stock: 5,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.27000¥12.27
10¥9.48000¥94.80
1,000¥5.42637¥5,426.37
2,500¥4.92061¥12,301.52
5,000¥4.57918¥22,895.90