
1556 | |
|---|---|
DigiKey Part Number | 36-1556-ND |
Manufacturer | |
Manufacturer Product Number | 1556 |
Description | MOUNT BRKT TALL L 0.156" STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Tall L 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) Steel, Nickel Plated |
Datasheet | Datasheet |
Category | Type Bracket, Non-Threaded Hole(s) |
Manufacturer Keystone Electronics | Shape Tall L |
Packaging Bulk | Thread/Screw/Hole Size 0.156" (3.96mm) (2), Oval 0.218" L x 0.156" W (5.54 x 3.96mm) |
Part Status Active | Material Steel, Nickel Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.66000 | ¥56.60 |
| 25 | ¥5.06720 | ¥126.68 |
| 100 | ¥4.30050 | ¥430.05 |
| 500 | ¥3.57644 | ¥1,788.22 |
| 1,000 | ¥3.31155 | ¥3,311.55 |
| 2,500 | ¥2.99859 | ¥7,496.48 |
| 5,000 | ¥2.78728 | ¥13,936.40 |







