11113 | ||
---|---|---|
DigiKey Part Number | 36-11113-ND | |
Manufacturer | ||
Manufacturer Product Number | 11113 | |
Description | TERM TURRET HOLLOW L=8.33MM TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.328" (8.33mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.328" (8.33mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.478" (12.14mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | - | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.55000 | ¥14.55 |
25 | ¥12.39560 | ¥309.89 |
100 | ¥11.41100 | ¥1,141.10 |
250 | ¥10.82608 | ¥2,706.52 |
500 | ¥9.85124 | ¥4,925.62 |
1,000 | ¥8.53772 | ¥8,537.72 |
2,500 | ¥7.54521 | ¥18,863.03 |
5,000 | ¥7.16795 | ¥35,839.75 |