11115 | ||
---|---|---|
DigiKey Part Number | 36-11115-ND | |
Manufacturer | ||
Manufacturer Product Number | 11115 | |
Description | TERM TURRET L=11.51MM TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End, Fork 0.453" (11.51mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork | |
Number of Turrets | Single | |
Length - Above Board | 0.453" (11.51mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.603" (15.32mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | - | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Insulated | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.86000 | ¥18.86 |
25 | ¥16.05160 | ¥401.29 |
100 | ¥14.65650 | ¥1,465.65 |
250 | ¥13.26108 | ¥3,315.27 |
500 | ¥12.21412 | ¥6,107.06 |
1,000 | ¥10.46920 | ¥10,469.20 |
2,500 | ¥9.77126 | ¥24,428.15 |
5,000 | ¥9.28268 | ¥46,413.40 |