1081 | ||
---|---|---|
DigiKey Part Number | 36-1081-ND | |
Manufacturer | ||
Manufacturer Product Number | 1081 | |
Description | BATT HLD COIN 20MM 1 OR 2CEL SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 1081 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2012 (2), 2016 (2), 2020 (1), 2025 (1) | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.286" (7.26mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.58000 | ¥33.58 |
25 | ¥28.22040 | ¥705.51 |
100 | ¥23.33180 | ¥2,333.18 |
250 | ¥21.44348 | ¥5,360.87 |
500 | ¥20.11010 | ¥10,055.05 |
1,000 | ¥18.77683 | ¥18,776.83 |
2,500 | ¥16.99913 | ¥42,497.83 |