Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1081TR

DigiKey Part Number
36-1081TR-ND - Tape & Reel (TR)
36-1081CT-ND - Cut Tape (CT)
36-1081DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1081TR
Description
BATT HLDR COIN 20MM 1/2 CELL SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1081TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1, 2
Mfr
Battery Series
2012 (2), 2016 (2), 2020 (1), 2025 (1)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.286" (7.26mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥32.85695¥6,571.39
1,000¥24.92526¥24,925.26
1,400¥24.25652¥33,959.13
2,000¥23.56725¥47,134.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.14000¥50.14
10¥41.59500¥415.95
25¥38.62160¥965.54
100¥37.78550¥3,778.55
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.60000¥43.60
10¥36.16900¥361.69
25¥33.58400¥839.60
100¥32.85690¥3,285.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.