Battery Holder (Open) CR123A 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) CR123A 1 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

1050

DigiKey Part Number
36-1050-ND
Manufacturer
Manufacturer Product Number
1050
Description
BATTERY HOLDER CR123A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) CR123A 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.600" (15.24mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,751
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.27000¥39.27
10¥34.44200¥344.42
1,000¥22.47285¥22,472.85
2,500¥21.38072¥53,451.80