


1050TR | |
|---|---|
DigiKey Part Number | 36-1050TR-ND - Tape & Reel (TR) 36-1050CT-ND - Cut Tape (CT) 36-1050TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050TR |
Description | BATTERY HOLDER CR123A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) CR123A 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1050TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.600" (15.24mm) |
Style Holder (Open) | Operating Temperature -50°C ~ 145°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥36.40970 | ¥3,640.97 |
| 1,000 | ¥25.57984 | ¥25,579.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 10 | ¥42.68400 | ¥426.84 |
| 25 | ¥41.87120 | ¥1,046.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.73000 | ¥44.73 |
| 10 | ¥37.11600 | ¥371.16 |
| 25 | ¥36.40960 | ¥910.24 |






