Battery Holder (Open) CR123A 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) CR123A 2 Cell SMD (SMT) Tab
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

1080

DigiKey Part Number
36-1080-ND
Manufacturer
Manufacturer Product Number
1080
Description
BATTERY HOLDER CR123A 2 CELL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) CR123A 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
2
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.600" (15.24mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.96000¥55.96
10¥46.45600¥464.56
25¥43.13480¥1,078.37
100¥38.56350¥3,856.35
500¥38.04960¥19,024.80
Manufacturers Standard Package