
BQ29740DSER | |
|---|---|
DigiKey Part Number | 296-BQ29740DSERTR-ND - Tape & Reel (TR) 296-BQ29740DSERCT-ND - Cut Tape (CT) 296-BQ29740DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29740DSER |
Description | LITHIUM-ION (LI-ION) AND LITHIUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29740DSER Models |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Monitor | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.05200 | ¥30.52 |
| 25 | ¥2.72560 | ¥68.14 |
| 100 | ¥2.37100 | ¥237.10 |
| 250 | ¥2.20080 | ¥550.20 |
| 500 | ¥2.09810 | ¥1,049.05 |
| 1,000 | ¥2.01366 | ¥2,013.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.90938 | ¥5,728.14 |
| 6,000 | ¥1.85835 | ¥11,150.10 |
| 9,000 | ¥1.83278 | ¥16,495.02 |
| 15,000 | ¥1.80446 | ¥27,066.90 |
| 21,000 | ¥1.78791 | ¥37,546.11 |
| 30,000 | ¥1.77200 | ¥53,160.00 |









