24-7317-9716 | ||
---|---|---|
DigiKey Part Number | KE1912-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-7317-9716 | |
Description | SOLDER FLUX-CORED/285 .040" 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Pb88Sn10Ag2 (88/10/2) 18 AWG, 19 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb88Sn10Ag2 (88/10/2) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 514 ~ 570°F (268 ~ 299°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥908.55000 | ¥908.55 |
5 | ¥834.90000 | ¥4,174.50 |
10 | ¥785.78400 | ¥7,857.84 |
25 | ¥736.67200 | ¥18,416.80 |
50 | ¥687.56020 | ¥34,378.01 |