24-7068-1401 | ||
---|---|---|
DigiKey Part Number | KE1121-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-7068-1401 | |
Description | SOLDER RA .020" 24AWG 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,031.20000 | ¥1,031.20 |
5 | ¥947.60400 | ¥4,738.02 |
10 | ¥891.86700 | ¥8,918.67 |
25 | ¥836.12680 | ¥20,903.17 |
50 | ¥780.38640 | ¥39,019.32 |