24-6337-9746 | ||
---|---|---|
DigiKey Part Number | KE1879-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-9746 | |
Description | SOLDER FLUX-CORED/285 63/37 .025 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 22 AWG, 23 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.025" (0.64mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥905.03000 | ¥905.03 |
5 | ¥820.85200 | ¥4,104.26 |
10 | ¥736.66000 | ¥7,366.60 |
25 | ¥673.51760 | ¥16,837.94 |
50 | ¥631.42440 | ¥31,571.22 |
100 | ¥589.32860 | ¥58,932.86 |