24-6337-0053 | ||
---|---|---|
DigiKey Part Number | KE1108-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-0053 | |
Description | SOLDER RA FLUX 16AWG 63/37 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 16 AWG, 18 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.47000 | ¥515.47 |
5 | ¥467.51400 | ¥2,337.57 |
10 | ¥419.55500 | ¥4,195.55 |
25 | ¥383.59520 | ¥9,589.88 |
50 | ¥359.62120 | ¥17,981.06 |
100 | ¥335.64620 | ¥33,564.62 |