24-6040-9720 | ||
---|---|---|
DigiKey Part Number | KE1867-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6040-9720 | |
Description | SOLDER FLUX-CORED/285 .040" 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn60Pb40 (60/40) 18 AWG, 19 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.040" (1.02mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 18 AWG, 19 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.98000 | ¥554.98 |
5 | ¥503.32000 | ¥2,516.60 |
10 | ¥451.69100 | ¥4,516.91 |
25 | ¥412.97680 | ¥10,324.42 |
50 | ¥387.16460 | ¥19,358.23 |
100 | ¥361.35420 | ¥36,135.42 |