24-6337-9700 | ||
---|---|---|
DigiKey Part Number | KE1201-ND | |
Manufacturer | ||
Manufacturer Product Number | 24-6337-9700 | |
Description | SOLDER RMA FLUX 24AWG 63/37 1LB | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Alloy Temperature Chart |
MSDS Material Safety Datasheet | 285 Lead (Pb) Alloy Solder Wire SDS |
Featured Product | 285 Flux-Cored Wire |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.3000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥594.74000 | ¥594.74 |
5 | ¥539.41200 | ¥2,697.06 |
10 | ¥484.08200 | ¥4,840.82 |
25 | ¥442.58960 | ¥11,064.74 |
50 | ¥414.92760 | ¥20,746.38 |
100 | ¥387.26490 | ¥38,726.49 |
Attribute | Description |
---|---|
Other Names | KE1201 2463379700 |
Standard Package | 25 |