T598D337M006ATE080 | ||
---|---|---|
DigiKey Part Number | 399-12108-2-ND - Tape & Reel (TR) 399-12108-1-ND - Cut Tape (CT) 399-12108-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598D337M006ATE080 | |
Description | CAP TANT POLY 330UF 6.3V 2917 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 80mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598D337M006ATE080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥8.42300 | ¥84.23 |
50 | ¥7.68600 | ¥384.30 |
100 | ¥6.29660 | ¥629.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.02522 | ¥2,512.61 |
1,000 | ¥4.43402 | ¥4,434.02 |
2,500 | ¥4.13842 | ¥10,346.05 |
5,000 | ¥3.99061 | ¥19,953.05 |
12,500 | ¥3.76892 | ¥47,111.50 |