T598B475M035ATE200 | ||
---|---|---|
DigiKey Part Number | 399-18695-2-ND - Tape & Reel (TR) 399-18695-1-ND - Cut Tape (CT) 399-18695-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T598B475M035ATE200 | |
Description | CAP TANT POLY 4.7UF 35V 1411 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T598B475M035ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥6.99400 | ¥69.94 |
50 | ¥6.38040 | ¥319.02 |
100 | ¥5.22770 | ¥522.77 |
500 | ¥4.17232 | ¥2,086.16 |
1,000 | ¥3.68140 | ¥3,681.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.43598 | ¥6,871.96 |
4,000 | ¥3.31325 | ¥13,253.00 |
10,000 | ¥3.19055 | ¥31,905.50 |
14,000 | ¥3.12919 | ¥43,808.66 |