T530D477M004ATE006 | ||
---|---|---|
DigiKey Part Number | 399-4986-2-ND - Tape & Reel (TR) 399-4986-1-ND - Cut Tape (CT) 399-4986-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T530D477M004ATE006 | |
Description | CAP TANT POLY 470UF 4V 2917 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 6mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T530D477M004ATE006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥41.72000 | ¥417.20 |
50 | ¥37.44280 | ¥1,872.14 |
100 | ¥32.52220 | ¥3,252.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.33242 | ¥16,166.21 |
1,000 | ¥29.98097 | ¥29,980.97 |
2,500 | ¥29.39311 | ¥73,482.77 |