T521B475M035ATE150 | ||
---|---|---|
DigiKey Part Number | 399-14256-2-ND - Tape & Reel (TR) 399-14256-1-ND - Cut Tape (CT) 399-14256-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T521B475M035ATE150 | |
Description | CAP TANT POLY 4.7UF 35V 1411 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T521B475M035ATE150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.31300 | ¥63.13 |
50 | ¥5.75640 | ¥287.82 |
100 | ¥4.71540 | ¥471.54 |
500 | ¥3.76350 | ¥1,881.75 |
1,000 | ¥3.32068 | ¥3,320.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.09936 | ¥6,198.72 |
4,000 | ¥2.98866 | ¥11,954.64 |
10,000 | ¥2.87796 | ¥28,779.60 |
14,000 | ¥2.82261 | ¥39,516.54 |