T521B226M016ATE090 | |
---|---|
DigiKey Part Number | 399-13112-2-ND - Tape & Reel (TR) 399-13112-1-ND - Cut Tape (CT) 399-13112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B226M016ATE090 |
Description | CAP TANT POLY 22UF 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B226M016ATE090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.15000 | ¥71.50 |
50 | ¥6.52160 | ¥326.08 |
100 | ¥5.34260 | ¥534.26 |
500 | ¥4.26394 | ¥2,131.97 |
1,000 | ¥3.76226 | ¥3,762.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.51143 | ¥7,022.86 |
4,000 | ¥3.38603 | ¥13,544.12 |
10,000 | ¥3.26061 | ¥32,606.10 |
14,000 | ¥3.19790 | ¥44,770.60 |