T520C336M006ATE100 | ||
---|---|---|
DigiKey Part Number | 399-5604-2-ND - Tape & Reel (TR) 399-5604-1-ND - Cut Tape (CT) 399-5604-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520C336M006ATE100 | |
Description | CAP TANT POLY 33UF 6.3V 2312 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520C336M006ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.43800 | ¥74.38 |
50 | ¥6.78260 | ¥339.13 |
100 | ¥5.55610 | ¥555.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.43436 | ¥2,217.18 |
1,000 | ¥3.91274 | ¥3,912.74 |
2,500 | ¥3.65188 | ¥9,129.70 |
5,000 | ¥3.52147 | ¥17,607.35 |
12,500 | ¥3.32582 | ¥41,572.75 |
25,000 | ¥3.26061 | ¥81,515.25 |