T520C107M010ATE025 | ||
---|---|---|
DigiKey Part Number | 399-9775-2-ND - Tape & Reel (TR) 399-9775-1-ND - Cut Tape (CT) 399-9775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520C107M010ATE025 | |
Description | CAP TANT POLY 100UF 10V 2312 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520C107M010ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.18600 | ¥91.86 |
50 | ¥8.38180 | ¥419.09 |
100 | ¥6.86630 | ¥686.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.02286 | ¥3,011.43 |
1,000 | ¥5.31432 | ¥5,314.32 |
2,500 | ¥4.96006 | ¥12,400.15 |
5,000 | ¥4.78290 | ¥23,914.50 |
12,500 | ¥4.51719 | ¥56,464.88 |