T520B686M006ATE025 | ||
---|---|---|
DigiKey Part Number | 399-5231-2-ND - Tape & Reel (TR) 399-5231-1-ND - Cut Tape (CT) 399-5231-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520B686M006ATE025 | |
Description | CAP TANT POLY 68UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520B686M006ATE025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥7.97900 | ¥79.79 |
50 | ¥7.28160 | ¥364.08 |
100 | ¥5.96570 | ¥596.57 |
500 | ¥4.76142 | ¥2,380.71 |
1,000 | ¥4.20130 | ¥4,201.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.46640 | ¥6,932.80 |