T520B336M006ATE040 | ||
---|---|---|
DigiKey Part Number | 399-4017-2-ND - Tape & Reel (TR) 399-4017-1-ND - Cut Tape (CT) 399-4017-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520B336M006ATE040 | |
Description | CAP TANT POLY 33UF 6.3V 1411 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520B336M006ATE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.09100 | ¥60.91 |
50 | ¥5.55780 | ¥277.89 |
100 | ¥4.55290 | ¥455.29 |
500 | ¥3.63378 | ¥1,816.89 |
1,000 | ¥3.20632 | ¥3,206.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.99256 | ¥5,985.12 |
4,000 | ¥2.88567 | ¥11,542.68 |
10,000 | ¥2.77879 | ¥27,787.90 |
14,000 | ¥2.72536 | ¥38,155.04 |