T495D476M025ATE120 | |
---|---|
DigiKey Part Number | 399-4650-2-ND - Tape & Reel (TR) 399-4650-1-ND - Cut Tape (CT) 399-4650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D476M025ATE120 |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D476M025ATE120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.58600 | ¥125.86 |
50 | ¥11.56440 | ¥578.22 |
100 | ¥9.58910 | ¥958.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.70956 | ¥3,854.78 |
1,000 | ¥6.74589 | ¥6,745.89 |
2,500 | ¥6.50492 | ¥16,262.30 |
5,000 | ¥6.26400 | ¥31,320.00 |
12,500 | ¥6.02308 | ¥75,288.50 |