T495D107M016ATE100 | ||
---|---|---|
DigiKey Part Number | 399-5262-2-ND - Tape & Reel (TR) 399-5262-1-ND - Cut Tape (CT) 399-5262-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D107M016ATE100 | |
Description | CAP TANT 100UF 20% 16V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D107M016ATE100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.57500 | ¥115.75 |
50 | ¥10.63440 | ¥531.72 |
100 | ¥8.81770 | ¥881.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.79144 | ¥3,895.72 |
1,000 | ¥6.81751 | ¥6,817.51 |
2,500 | ¥6.57403 | ¥16,435.08 |
5,000 | ¥6.33055 | ¥31,652.75 |
12,500 | ¥6.08707 | ¥76,088.38 |